BK/GMA-1.6A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 561
Unit Price: 0,57000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,13800 €
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-1.6A

DigiKey Part Number
BK/GMA-1.6A-ND
Manufacturer
Manufacturer Product Number
BK/GMA-1.6A
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
2.0
Mounting Type
Requires Holder
Approval Agency
CCC, CSA, MITI, UL
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.08 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMA-1.6-REaton - Electronics Division0283-3027-ND0,67000 €Direct
023501.6MXPLittelfuse Inc.561023501.6MXP-ND0,57000 €Direct
023501.6VXPLittelfuse Inc.0023501.6VXP-ND2,13800 €Direct
Obsolete
Marketplace Stock: 35.276 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

35.276In Stock
Ships from WEC