Direct
Direct



BK/GMA-1.6-R | |
|---|---|
DigiKey Part Number | 283-3027-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023501.6MXP | Littelfuse Inc. | 591 | 023501.6MXP-ND | 0,52000 € | Direct |
| 023501.6VXP | Littelfuse Inc. | 0 | 023501.6VXP-ND | 1,96200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39480 € | 39,48 € |
| 300 | 0,34740 € | 104,22 € |
| 500 | 0,32732 € | 163,66 € |
| 1.000 | 0,30178 € | 301,78 € |
| 5.000 | 0,24947 € | 1.247,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |










