023501.6VXP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,72400 €
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
235 Series _Cartridge

023501.6VXP

DigiKey Part Number
023501.6VXP-ND
Manufacturer
Manufacturer Product Number
023501.6VXP
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
2.025
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0758 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMA-1.6-REaton - Electronics Division0283-3027-ND0,67000 €Similar
GMA-1.6-REaton - Electronics Division0283-GMA-1.6-R-ND1,72400 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52,13800 €10,69 €
Manufacturers Standard Package
Unit Price without VAT:2,13800 €
Unit Price with VAT:2,54422 €