


023501.6MXP | |
|---|---|
DigiKey Part Number | 023501.6MXP-ND |
Manufacturer | |
Manufacturer Product Number | 023501.6MXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.025 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0758 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,33270 € | 33,27 € |
| 250 | 0,29912 € | 74,78 € |
| 500 | 0,27590 € | 137,95 € |
| 1.000 | 0,25438 € | 254,38 € |
| 5.000 | 0,21173 € | 1.058,65 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |












