
PXE2MB1V4 | |
|---|---|
DigiKey Part Number | 5730-PXE2MB1V4-ND |
Manufacturer | |
Manufacturer Product Number | PXE2MB1V4 |
Description | PXE2 MTR DISP 333MV/RC 415AC/ 30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Category | Measuring Type Current, Voltage |
Manufacturer Eaton Electrical | Display Type LCD |
Series | Voltage - Supply 100 ~ 415VAC, 100 ~ 300VDC |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.005,54000 € | 2.005,54 € |
| Unit Price without VAT: | 2.005,54000 € |
|---|---|
| Unit Price with VAT: | 2.386,59260 € |


