New at DigiKey
Process Meter LED - Red Characters Display Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXE2MB1A4

DigiKey Part Number
5730-PXE2MB1A4-ND
Manufacturer
Manufacturer Product Number
PXE2MB1A4
Description
PXE2 MTR DISP 1A/5A 415AC/ 300DC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Current, Voltage
Measuring Range
-
Display Type
LED - Red Characters
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Solid State
Voltage - Supply
400VAC
Panel Cutout Dimensions
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.883,61000 €1.883,61 €
Manufacturers Standard Package
Unit Price without VAT:1.883,61000 €
Unit Price with VAT:2.241,49590 €