
PXE1MB1A4 | |
|---|---|
DigiKey Part Number | 5730-PXE1MB1A4-ND |
Manufacturer | |
Manufacturer Product Number | PXE1MB1A4 |
Description | PXE1 MTR DISP 1A/5A 415AC/300DC, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount |
Datasheet | Datasheet |
Category | Measuring Type Current, Voltage |
Manufacturer Eaton Electrical | Display Type LCD |
Series | Number of Characters Per Row 4, 4, 4, 4, 9 |
Packaging Box | Voltage - Supply 100 ~ 415VAC, 100 ~ 300VDC |
Part Status Active | Mounting Type Panel Mount |
Type Energy Monitor | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,31000 € | 693,31 € |
| 10 | 614,40300 € | 6.144,03 € |
| Unit Price without VAT: | 693,31000 € |
|---|---|
| Unit Price with VAT: | 825,03890 € |






