
PXE1MB1V4 | |
|---|---|
DigiKey Part Number | 5730-PXE1MB1V4-ND |
Manufacturer | |
Manufacturer Product Number | PXE1MB1V4 |
Description | PXE1 MTR DISP 333MV/RC415AC/ 300 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Voltage | |
Measuring Range | - | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Solid State | |
Voltage - Supply | 400VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,76000 € | 598,76 € |
| 10 | 589,55200 € | 5.895,52 € |
| Unit Price without VAT: | 598,76000 € |
|---|---|
| Unit Price with VAT: | 712,52440 € |



