




RVW42D1100 | |
|---|---|
DigiKey Part Number | EG4781-ND |
Manufacturer | |
Manufacturer Product Number | RVW42D1100 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RVW42D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,72300 € | 57,23 € |
| 25 | 5,39680 € | 134,92 € |
| 50 | 5,16200 € | 258,10 € |
| 100 | 4,93710 € | 493,71 € |
| 250 | 4,65412 € | 1.163,53 € |
| 500 | 4,45048 € | 2.225,24 € |
| 1.000 | 4,25537 € | 4.255,37 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |










