Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In
RVW4ED1100
RVW4ED1100
Additional Requirements for Selecting a Switch

RVW4ED1100

DigiKey Part Number
EG4786-ND
Manufacturer
Manufacturer Product Number
RVW4ED1100
Description
SWITCH ROCKER DPST-NO 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RVW4ED1100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.80mm x 21.00mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
-
Mechanical Life
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,18000 €6,18 €
105,33500 €53,35 €
255,03080 €125,77 €
504,81180 €240,59 €
1004,60210 €460,21 €
2504,33844 €1.084,61 €
5004,14868 €2.074,34 €
1.0003,96685 €3.966,85 €
Manufacturers Standard Package
Unit Price without VAT:6,18000 €
Unit Price with VAT:7,35420 €