



PR141C1000-116-ACC-F03-1 | |
|---|---|
DigiKey Part Number | PR141C1000-116-ACC-F03-1-ND |
Manufacturer | |
Manufacturer Product Number | PR141C1000-116-ACC-F03-1 |
Description | SWITCH PUSHBUTTON SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Red Filter/Diffuser) |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Features PVC Cap and Frame |
Circuit | Panel Cutout Dimensions Circular - 25.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 105°C |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,09160 € | 104,58 € |
| 100 | 2,00070 € | 200,07 € |
| 250 | 1,88632 € | 471,58 € |
| 500 | 1,80404 € | 902,02 € |
| 1.000 | 1,72520 € | 1.725,20 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |









