




PR141C1000-116 | |
|---|---|
DigiKey Part Number | EG4698-ND |
Manufacturer | |
Manufacturer Product Number | PR141C1000-116 |
Description | SWITCH PUSHBUTTON SPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,83100 € | 18,31 € |
| 25 | 1,72640 € | 43,16 € |
| 50 | 1,65160 € | 82,58 € |
| 100 | 1,57980 € | 157,98 € |
| 250 | 1,48960 € | 372,40 € |
| 500 | 1,42466 € | 712,33 € |
| 1.000 | 1,36245 € | 1.362,45 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |







