




RRA12C1121 | |
|---|---|
DigiKey Part Number | EG4768-ND |
Manufacturer | |
Manufacturer Product Number | RRA12C1121 |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRA12C1121 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,37360 € | 34,34 € |
| 50 | 1,31400 € | 65,70 € |
| 100 | 1,25690 € | 125,69 € |
| 300 | 1,17143 € | 351,43 € |
| 500 | 1,13358 € | 566,79 € |
| 1.000 | 1,08412 € | 1.084,12 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








