



Category | For Use With/Related Products RRA Series |
Manufacturer E-Switch | Mounting Feature Front of Panel |
Series | Size / Dimension 0.335" (8.50mm) Height |
Packaging Bulk | Color Clear |
Part Status Active | Material PVC |
Type Rocker Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22120 € | 884,80 € |
| Unit Price without VAT: | 0,22120 € |
|---|---|
| Unit Price with VAT: | 0,26323 € |





