




RRA1GC1100 | |
|---|---|
DigiKey Part Number | EG4770-ND |
Manufacturer | |
Manufacturer Product Number | RRA1GC1100 |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRA1GC1100 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,88720 € | 47,18 € |
| 50 | 1,80520 € | 90,26 € |
| 100 | 1,72680 € | 172,68 € |
| 300 | 1,60920 € | 482,76 € |
| 500 | 1,55718 € | 778,59 € |
| 1.000 | 1,48917 € | 1.489,17 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |





