Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary for Tool | Electrical Life 15,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR3M-16R-TR | E-Switch | 0 | DR3M-16R-TR-ND | 1,82375 € | Parametric Equivalent |
| DR4M-16R-TR | E-Switch | 0 | 141-DR4M-16R-TR-ND | 1,82375 € | Parametric Equivalent |
| A6RS-161RF | Omron Electronics Inc-EMC Div | 32 | Z12143-ND | 5,52000 € | Parametric Equivalent |
| A6RS-161RF-P | Omron Electronics Inc-EMC Div | 334 | SW1026CT-ND | 4,05000 € | Parametric Equivalent |
| A6RS-162RF | Omron Electronics Inc-EMC Div | 1.683 | SW1987-ND | 4,05000 € | Parametric Equivalent |







