



RTE1600G44 | |
|---|---|
DigiKey Part Number | 108-RTE1600G44TR-ND - Tape & Reel (TR) 108-RTE1600G44CT-ND - Cut Tape (CT) 108-RTE1600G44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE1600G44 |
Description | SWITCH ROTARY DIP HEX 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1600G44 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.168" (4.27mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-16S-74385-SMT | Same Sky (Formerly CUI Devices) | 218 | 2223-RDS-16S-74385-SMT-ND | 2,46000 € | Parametric Equivalent |
| RDS-16S-74385-SMT-TR | Same Sky (Formerly CUI Devices) | 32 | 2223-RDS-16S-74385-SMT-CT-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,57100 € | 35,71 € |
| 25 | 3,30840 € | 82,71 € |
| 100 | 2,95010 € | 295,01 € |
| 250 | 2,74400 € | 686,00 € |
| 500 | 2,60536 € | 1.302,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,96722 € | 2.459,03 € |
| 2.500 | 1,88036 € | 4.700,90 € |
| 3.750 | 1,83450 € | 6.879,38 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |







