
A6RS-161RF-P | |
|---|---|
DigiKey Part Number | SW1026TR-ND - Tape & Reel (TR) SW1026CT-ND - Cut Tape (CT) SW1026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6RS-161RF-P |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-161RF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.185" (4.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,42000 € | 34,20 € |
| 25 | 3,16880 € | 79,22 € |
| 100 | 2,82490 € | 282,49 € |
| 250 | 2,62704 € | 656,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,42232 € | 1.816,74 € |
| 1.500 | 2,31111 € | 3.466,67 € |
| 2.250 | 2,25221 € | 5.067,47 € |
| 3.750 | 2,18413 € | 8.190,49 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

