Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DR3M-16R-TR | |
|---|---|
DigiKey Part Number | DR3M-16R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR3M-16R-TR |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR3M-16R-TR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary for Tool | Electrical Life 15,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR4M-16R-TR | E-Switch | 0 | 141-DR4M-16R-TR-ND | 2,00253 € | Parametric Equivalent |
| A6RS-161RF | Omron Electronics Inc-EMC Div | 32 | Z12143-ND | 5,52000 € | Parametric Equivalent |
| A6RS-161RF-P | Omron Electronics Inc-EMC Div | 334 | SW1026CT-ND | 4,05000 € | Parametric Equivalent |
| A6RS-162RF | Omron Electronics Inc-EMC Div | 1.683 | SW1987-ND | 4,05000 € | Parametric Equivalent |
| A6RS-162RF-P | Omron Electronics Inc-EMC Div | 17 | SW1027CT-ND | 4,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,00253 € | 6.007,59 € |
| Unit Price without VAT: | 2,00253 € |
|---|---|
| Unit Price with VAT: | 2,38301 € |







