




100DP1T2B3M1QEH | |
|---|---|
DigiKey Part Number | EG2403-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T2B3M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T2B3M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201MDZQE | C&K | 59 | CKN1031-ND | 13,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,89000 € | 38,90 € |
| 25 | 3,66840 € | 91,71 € |
| 96 | 3,36521 € | 323,06 € |
| 192 | 3,21844 € | 617,94 € |
| 288 | 3,13549 € | 903,02 € |
| 576 | 2,99842 € | 1.727,09 € |
| 1.056 | 2,88329 € | 3.044,75 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |









