




100DP1T2B3M2QEH | |
|---|---|
DigiKey Part Number | EG5161-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T2B3M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T2B3M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,92880 € | 73,22 € |
| 96 | 2,68677 € | 257,93 € |
| 192 | 2,56969 € | 493,38 € |
| 288 | 2,50347 € | 721,00 € |
| 576 | 2,39415 € | 1.379,03 € |
| 1.056 | 2,30228 € | 2.431,21 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |







