
N-5030R | |
|---|---|
DigiKey Part Number | 335-1000-ND |
Manufacturer | |
Manufacturer Product Number | N-5030R |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | Secondary Inner Seal | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.390" (9.91mm) Height | |
Actuator Diameter | 0.062" (1.57mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,30660 € | 165,33 € |
| Unit Price without VAT: | 3,30660 € |
|---|---|
| Unit Price with VAT: | 3,93485 € |










