




100SP1T2B1M1QEH | |
|---|---|
DigiKey Part Number | EG2359-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B1M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101P4YZBE22 | C&K | 112 | CKN9677-ND | 16,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,79080 € | 69,77 € |
| 90 | 2,57089 € | 231,38 € |
| 180 | 2,45894 € | 442,61 € |
| 270 | 2,39563 € | 646,82 € |
| 540 | 2,29102 € | 1.237,15 € |
| 1.080 | 2,19079 € | 2.366,05 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |





