




100DP1T8B13M1QEH | |
|---|---|
DigiKey Part Number | EG2410-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T8B13M1QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T8B13M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201TZQE | C&K | 2.993 | CKN1166-ND | 17,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,03500 € | 50,35 € |
| 25 | 4,74760 € | 118,69 € |
| 66 | 4,46076 € | 294,41 € |
| 132 | 4,26636 € | 563,16 € |
| 264 | 4,08008 € | 1.077,14 € |
| 528 | 3,90161 € | 2.060,05 € |
| 1.056 | 3,73063 € | 3.939,55 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |
















