
C1131/28 1 | |
|---|---|
DigiKey Part Number | 335-1152-ND |
Manufacturer | |
Manufacturer Product Number | C1131/28 1 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.937" (23.80mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,28600 € | 22,86 € |
| 25 | 2,19760 € | 54,94 € |
| 50 | 2,13300 € | 106,65 € |
| 100 | 2,07020 € | 207,02 € |
| 250 | 1,99012 € | 497,53 € |
| 500 | 1,93154 € | 965,77 € |
| 1.000 | 1,87469 € | 1.874,69 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |













