Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
12148A
12148A

12148A

DigiKey Part Number
679-1207-ND
Manufacturer
Manufacturer Product Number
12148A
Description
SWITCH TOGGLE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
4A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,46000 €64,46 €
1055,59500 €555,95 €
2552,40360 €1.310,09 €
5050,10660 €2.505,33 €
10047,90580 €4.790,58 €
Manufacturers Standard Package
Unit Price without VAT:64,46000 €
Unit Price with VAT:76,70740 €