Toggle, Full Boot Silicone Rubber Black 3500, 6000, 5000M and 12000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1031

DigiKey Part Number
679-1286-ND
Manufacturer
Manufacturer Product Number
U1031
Description
TOGGLE FULL BOOT BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle, Full Boot Silicone Rubber Black 3500, 6000, 5000M and 12000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
3500, 6000, 5000M and 12000 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.905" (22.99mm) Height
Actuator Diameter
-
Color
Black
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,16000 €6,16 €
105,57800 €55,78 €
255,36240 €134,06 €
505,20500 €260,25 €
1005,05180 €505,18 €
2504,85616 €1.214,04 €
5004,71320 €2.356,60 €
1.0004,57439 €4.574,39 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €