
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 3500, 6000, 5000M and 12000 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.905" (22.99mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | Environment Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,93900 € | 39,39 € |
| 25 | 3,78680 € | 94,67 € |
| 50 | 3,67540 € | 183,77 € |
| 100 | 3,56740 € | 356,74 € |
| 250 | 3,42920 € | 857,30 € |
| 500 | 3,32828 € | 1.664,14 € |
| 1.000 | 3,23029 € | 3.230,29 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |












