
EM513R | |
|---|---|
DigiKey Part Number | 4878-EM513RTR-ND - Tape & Reel (TR) 4878-EM513RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM513R |
Description | DIODE, DO-41, 1600V, 1A, 175C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM513 | Diotec Semiconductor | 3.757 | 4878-EM513CT-ND | 0,21000 € | Parametric Equivalent |
| EM513-AQ | Diotec Semiconductor | 4.970 | 4878-EM513-AQCT-ND | 0,24000 € | Parametric Equivalent |
| EM513 | DComponents | 4.950 | 5245-EM513CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05390 € | 5,39 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03422 € | 34,22 € |
| 2.000 | 0,03015 € | 60,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02572 € | 128,60 € |
| 10.000 | 0,02297 € | 229,70 € |
| 15.000 | 0,02157 € | 323,55 € |
| 25.000 | 0,01999 € | 499,75 € |
| 35.000 | 0,01906 € | 667,10 € |
| 50.000 | 0,01815 € | 907,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

