
EM513 | |
|---|---|
DigiKey Part Number | 5245-EM513TR-ND - Tape & Reel (TR) 5245-EM513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM513 |
Description | DIODE STANDARD 1600V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1.6 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM513-AQ | Diotec Semiconductor | 4.970 | 4878-EM513-AQCT-ND | 0,24000 € | Parametric Equivalent |
| EM513R | Diotec Semiconductor | 4.495 | 4878-EM513RCT-ND | 0,15000 € | Parametric Equivalent |
| EM513 | DComponents | 4.950 | 5245-EM513CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,15900 € | 7,95 € |
| 75 | 0,14693 € | 11,02 € |
| 125 | 0,13320 € | 16,65 € |
| 175 | 0,12503 € | 21,88 € |
| 250 | 0,11708 € | 29,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

