
EM513-AQ | |
|---|---|
DigiKey Part Number | 4878-EM513-AQCT-ND - Cut Tape (CT) 4878-EM513-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM513-AQ |
Description | DIODE STANDARD 1600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM513-AQ Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM513 | Diotec Semiconductor | 3.757 | 4878-EM513CT-ND | 0,21000 € | Parametric Equivalent |
| EM513R | Diotec Semiconductor | 4.495 | 4878-EM513RCT-ND | 0,15000 € | Parametric Equivalent |
| EM513 | DComponents | 4.950 | 5245-EM513CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06818 € | 34,09 € |
| 1.000 | 0,06021 € | 60,21 € |
| 2.000 | 0,05349 € | 106,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04619 € | 230,95 € |
| 10.000 | 0,04167 € | 416,70 € |
| 15.000 | 0,03936 € | 590,40 € |
| 25.000 | 0,03677 € | 919,25 € |
| 35.000 | 0,03523 € | 1.233,05 € |
| 50.000 | 0,03374 € | 1.687,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

