
EM513 | |
|---|---|
DigiKey Part Number | 4878-EM513CT-ND - Cut Tape (CT) 4878-EM513TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM513 |
Description | DIODE STANDARD 1600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM513 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM513-AQ | Diotec Semiconductor | 4.970 | 4878-EM513-AQCT-ND | 0,24000 € | Parametric Equivalent |
| EM513R | Diotec Semiconductor | 4.495 | 4878-EM513RCT-ND | 0,15000 € | Parametric Equivalent |
| EM513 | DComponents | 4.950 | 5245-EM513CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,05622 € | 28,11 € |
| 1.000 | 0,04951 € | 49,51 € |
| 2.000 | 0,04385 € | 87,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03770 € | 188,50 € |
| 10.000 | 0,03389 € | 338,90 € |
| 15.000 | 0,03195 € | 479,25 € |
| 25.000 | 0,02976 € | 744,00 € |
| 35.000 | 0,02847 € | 996,45 € |
| 50.000 | 0,02721 € | 1.360,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


