
EM513 | |
|---|---|
DigiKey Part Number | 4878-EM513CT-ND - Cut Tape (CT) 4878-EM513TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM513 |
Description | DIODE STANDARD 1600V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | EM513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05248 € | 26,24 € |
| 1.000 | 0,04622 € | 46,22 € |
| 2.000 | 0,04093 € | 81,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02879 € | 143,95 € |
| 10.000 | 0,02246 € | 224,60 € |
| 15.000 | 0,02241 € | 336,15 € |
| 25.000 | 0,02093 € | 523,25 € |
| 35.000 | 0,02085 € | 729,75 € |
| 50.000 | 0,02078 € | 1.039,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





