Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857CW

DigiKey Part Number
4878-BC857CWTR-ND - Tape & Reel (TR)
4878-BC857CWCT-ND - Cut Tape (CT)
4878-BC857CWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CW
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC857CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CWDiotec Semiconductor1.4964878-BC857CWCT-ND0,15000 €Parametric Equivalent
BC857W,135Nexperia USA Inc.6.9511727-BC857W,135CT-ND0,14000 €Similar
MSB1218A-RT1Gonsemi12.981MSB1218A-RT1GOSCT-ND0,16000 €Similar
BC860CW,115Nexperia USA Inc.3.1581727-4878-1-ND0,14000 €Parametric Equivalent
In-Stock: 1.496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05640 €5,64 €
5000,04096 €20,48 €
1.0000,03592 €35,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02951 €88,53 €
6.0000,02626 €157,56 €
9.0000,02460 €221,40 €
15.0000,02274 €341,10 €
21.0000,02163 €454,23 €
30.0000,02056 €616,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €