Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847CW

DigiKey Part Number
4878-BC847CWTR-ND - Tape & Reel (TR)
4878-BC847CWCT-ND - Cut Tape (CT)
4878-BC847CWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CW
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC847CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847W,115Nexperia USA Inc.6771727-4854-1-ND0,11000 €Upgrade
BC847W,135Nexperia USA Inc.7.7481727-BC847W,135CT-ND0,14000 €Upgrade
BC847AW RFGTaiwan Semiconductor Corporation17.5851801-BC847AWRFGCT-ND0,16000 €Similar
BC847AWT1Gonsemi830BC847AWT1GOSCT-ND0,15000 €Similar
BC847BW RFGTaiwan Semiconductor Corporation17.7601801-BC847BWRFGCT-ND0,16000 €Similar
In-Stock: 1.336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05640 €5,64 €
5000,04096 €20,48 €
1.0000,03592 €35,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02951 €88,53 €
6.0000,02626 €157,56 €
9.0000,02460 €221,40 €
15.0000,02274 €341,10 €
21.0000,02163 €454,23 €
30.0000,02056 €616,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €