
BC857CW | |
|---|---|
DigiKey Part Number | 4878-BC857CWTR-ND - Tape & Reel (TR) 4878-BC857CWCT-ND - Cut Tape (CT) 4878-BC857CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CW |
Description | TRANS PNP 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC857CW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CW | Diotec Semiconductor | 1.496 | 4878-BC857CWCT-ND | 0,15000 € | Parametric Equivalent |
| BC857W,135 | Nexperia USA Inc. | 6.951 | 1727-BC857W,135CT-ND | 0,14000 € | Similar |
| MSB1218A-RT1G | onsemi | 12.981 | MSB1218A-RT1GOSCT-ND | 0,16000 € | Similar |
| BC860CW,115 | Nexperia USA Inc. | 3.158 | 1727-4878-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05640 € | 5,64 € |
| 500 | 0,04096 € | 20,48 € |
| 1.000 | 0,03592 € | 35,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02951 € | 88,53 € |
| 6.000 | 0,02626 € | 157,56 € |
| 9.000 | 0,02460 € | 221,40 € |
| 15.000 | 0,02274 € | 341,10 € |
| 21.000 | 0,02163 € | 454,23 € |
| 30.000 | 0,02056 € | 616,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


