Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC807-40WR13 | |
|---|---|
DigiKey Part Number | 4878-BC807-40WR13TR-ND - Tape & Reel (TR) 4878-BC807-40WR13CT-ND - Cut Tape (CT) 4878-BC807-40WR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40WR13 |
Description | BJT, SOT-323, 45V, 500MA, PNP, 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W | Diotec Semiconductor | 1.452 | 4878-BC807-40WCT-ND | 0,14000 € | Parametric Equivalent |
| BC807-40W-AQ | Diotec Semiconductor | 2.880 | 4878-BC807-40W-AQCT-ND | 0,08000 € | Parametric Equivalent |
| BC807-40LWX | Nexperia USA Inc. | 1.800 | 1727-BC807-40LWXCT-ND | 0,15000 € | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2.870 | 1801-BC807-40WRFGCT-ND | 0,20000 € | Parametric Equivalent |
| BC807-40W,115 | Nexperia USA Inc. | 36.056 | 1727-4838-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,03800 € | 19,00 € |
| 1.000 | 0,03332 € | 33,32 € |
| 2.000 | 0,02935 € | 58,70 € |
| 5.000 | 0,02504 € | 125,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02237 € | 223,70 € |
| 20.000 | 0,02011 € | 402,20 € |
| 30.000 | 0,01896 € | 568,80 € |
| 50.000 | 0,01767 € | 883,50 € |
| 70.000 | 0,01691 € | 1.183,70 € |
| 100.000 | 0,01616 € | 1.616,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





