
BC807-40W-AQ | |
|---|---|
DigiKey Part Number | 4878-BC807-40W-AQCT-ND - Cut Tape (CT) 4878-BC807-40W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BC807-40W-AQ |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40W-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W | Diotec Semiconductor | 1.452 | 4878-BC807-40WCT-ND | 0,14000 € | Parametric Equivalent |
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5.400 | 1801-BC807-16WRFGCT-ND | 0,20000 € | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5.877 | 1801-BC807-25WRFGCT-ND | 0,20000 € | Similar |
| BC807-40LWX | Nexperia USA Inc. | 1.800 | 1727-BC807-40LWXCT-ND | 0,15000 € | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2.870 | 1801-BC807-40WRFGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03200 € | 0,80 € |
| 100 | 0,02660 € | 2,66 € |
| 250 | 0,02400 € | 6,00 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,02119 € | 21,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03256 € | 97,68 € |
| 6.000 | 0,02903 € | 174,18 € |
| 9.000 | 0,02723 € | 245,07 € |
| 15.000 | 0,02520 € | 378,00 € |
| 21.000 | 0,02400 € | 504,00 € |
| 30.000 | 0,02283 € | 684,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

