
ZXTP2012ASTZ | |
|---|---|
DigiKey Part Number | 31-ZXTP2012ASTZCT-ND - Cut Tape (CT) 31-ZXTP2012ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZXTP2012ASTZ |
Description | TRANS PNP 60V 3.5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3.5 A 120MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 120MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3.5 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 210mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTP2012A | Diodes Incorporated | 873 | ZXTP2012A-ND | 1,61000 € | Direct |
| ZXTP2012ASTZ | Diodes Incorporated | 9.953 | 31-ZXTP2012ASTZCT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,65810 € | 65,81 € |
| 500 | 0,52038 € | 260,19 € |
| 1.000 | 0,47996 € | 479,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47996 € | 959,92 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


