Bipolar (BJT) Transistor PNP 60 V 3.5 A 120MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2012A

DigiKey Part Number
31-ZXTP2012A-ND
Manufacturer
Manufacturer Product Number
ZXTP2012A
Description
TRANS PNP 60V 3.5A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3.5 A 120MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 400mA, 4A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 20.000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,40548 €1.621,92 €
Manufacturers Standard Package
Unit Price without VAT:0,40548 €
Unit Price with VAT:0,48252 €