Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZR40401F25TC | |
|---|---|
DigiKey Part Number | ZR40401F25TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZR40401F25TC |
Description | IC VREF SHUNT 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZR40401F25TC Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25MDBZTEP | Texas Instruments | 2.457 | 296-29536-1-ND | 4,29000 € | Upgrade |
| LM4040D25QDBZR | Texas Instruments | 2.821 | 296-17942-1-ND | 1,01000 € | Upgrade |
| LM4040D25QDBZT | Texas Instruments | 124 | 296-32120-1-ND | 1,12000 € | Upgrade |
| LM4040DEM3-2.5/NOPB | Texas Instruments | 2.439 | LM4040DEM3-2.5/NOPBCT-ND | 0,71000 € | Upgrade |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3.962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | 0,71000 € | Upgrade |




