SMCJ120A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.045
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,26863 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.429
Unit Price: 1,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 2,40000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43185 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43185 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38808 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.334
Unit Price: 0,92000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45967 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39786 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,82267 €
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ120A-13

DigiKey Part Number
SMCJ120A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120A-13
Description
TVS DIODE 120VWM 193VC SMC
Customer Reference
Detailed Description
193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ120A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,41026 €12.307,80 €
Unit Price without VAT:0,41026 €
Unit Price with VAT:0,48821 €