Similar
Similar
Similar
Similar
Similar

SMCJ120E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ120E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120E3/TR13 |
Description | TVS DIODE 120VWM 214VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 214V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 214V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ120A | Littelfuse Inc. | 4.290 | 5.0SMDJ120ACT-ND | 2,42000 € | Similar |
| CD214C-T120ALF | Bourns Inc. | 0 | CD214C-T120ALF-ND | 0,00000 € | Similar |
| SMDJ120A | Littelfuse Inc. | 0 | SMDJ120ACT-ND | 1,45000 € | Similar |
| SMDJ120A-HR | Littelfuse Inc. | 0 | SMDJ120A-HR-ND | 19,39398 € | Similar |
| SMDJ120A-HRA | Littelfuse Inc. | 0 | SMDJ120A-HRA-ND | 16,62341 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50134 € | 1.504,02 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |



