CD214C-T120ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 18.320
Unit Price: 0,39000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.429
Unit Price: 1,65000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 2,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38808 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45967 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39786 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17490 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,16989 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24640 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31821 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T120ALF

DigiKey Part Number
CD214C-T120ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T120ALF
Description
TVS DIODE 120VWM 193VC SMC
Customer Reference
Detailed Description
193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T120ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes