TV30C121J-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.290
Unit Price: 2,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 2,42000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Littelfuse Inc.
In Stock: 3.067
Unit Price: 0,78000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.273
Unit Price: 0,91000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.970
Unit Price: 0,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,23812 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,85284 €
Datasheet
193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C121J-G

DigiKey Part Number
TV30C121J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C121J-G
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 15.54A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C121J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.54A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
120V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
133V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
193V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ120ALittelfuse Inc.4.2905.0SMDJ120ACT-ND2,42000 €Similar
5.0SMDJ120A-T7Littelfuse Inc.1.00018-5.0SMDJ120A-T7CT-ND2,42000 €Similar
CD214C-T120ALFBourns Inc.0CD214C-T120ALF-ND0,00000 €Similar
CD214L-T120ALFBourns Inc.0CD214L-T120ALF-ND0,00000 €Similar
SMCJ120ALittelfuse Inc.3.067SMCJ120ALFCT-ND0,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39463 €1.183,89 €
6.0000,36760 €2.205,60 €
9.0000,36196 €3.257,64 €
Manufacturers Standard Package
Unit Price without VAT:0,39463 €
Unit Price with VAT:0,46961 €