


SD103CWS-7 | |
|---|---|
DigiKey Part Number | SD103CWSDITR-ND - Tape & Reel (TR) SD103CWSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103CWS-7 |
Description | DIODE SCHOTTKY 20V 350MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CWS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,16136 € | 4.840,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






