BAT760,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.900
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 155
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 59.980
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 26.234
Unit Price: 0,41000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €

Similar


Diodes Incorporated
In Stock: 2.866
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.732
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 79.189
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 40.852
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAT760,115

DigiKey Part Number
1727-4825-2-ND - Tape & Reel (TR)
1727-4825-1-ND - Cut Tape (CT)
1727-4825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT760,115
Description
DIODE SCHOTTKY 20V 1A SOD323
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT760,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
25pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
500,11740 €5,87 €
1000,10230 €10,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05526 €165,78 €
6.0000,04962 €297,72 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €