


PMEG2010EA,115 | |
|---|---|
DigiKey Part Number | 1727-4326-2-ND - Tape & Reel (TR) 1727-4326-1-ND - Cut Tape (CT) 1727-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EA,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15620 € | 15,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06733 € | 201,99 € |
| 6.000 | 0,06067 € | 364,02 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




