SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-323
SC-76, SOD-323

NSR0320MW2T3G

DigiKey Part Number
NSR0320MW2T3GOSTR-ND - Tape & Reel (TR)
NSR0320MW2T3GOSCT-ND - Cut Tape (CT)
NSR0320MW2T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0320MW2T3G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR0320MW2T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08800 €0,88 €
1000,07470 €7,47 €
5000,05472 €27,36 €
1.0000,04620 €46,20 €
2.0000,04274 €85,48 €
5.0000,03678 €183,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03053 €305,30 €
20.0000,02937 €587,40 €
30.0000,02839 €851,70 €
50.0000,02815 €1.407,50 €
70.0000,02453 €1.717,10 €
250.0000,02228 €5.570,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €