PMEG2020AEA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €

Similar


Diodes Incorporated
In Stock: 2.866
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 79.189
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 40.852
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.069
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,63000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.662
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 239
Unit Price: 0,22000 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PMEG2020AEA,115

DigiKey Part Number
1727-5193-2-ND - Tape & Reel (TR)
1727-5193-1-ND - Cut Tape (CT)
1727-5193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020AEA,115
Description
DIODE SCHOTTKY 20V 2A SOD323
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PMEG2020AEA,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,19840 €9,92 €
1000,17360 €17,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09757 €292,71 €
6.0000,08848 €530,88 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €